RS PRO Straight DC Jack 3A, 500 V ac, 500V dc, Panel, Nickel, IP67
- RS Stock No.:
- 707-063
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,371.74
(exc. VAT)
PHP1,536.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,371.74 |
| 10 + | PHP1,261.85 |
*price indicative
- RS Stock No.:
- 707-063
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| DC Power Connector Type | DC Jack | |
| Product Type | DC Power Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Voltage | 500V ac, 500V ac | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
DC Power Connector Type DC Jack | ||
Product Type DC Power Connector | ||
Orientation Straight | ||
Current 3A | ||
Voltage 500V ac, 500V ac | ||
Connector Gender Male | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Pin Diameter 2mm | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO DC Power Connectors are components used to securely connect and manage direct current (DC) power through panels or enclosures. Designed for reliability and ease of integration, many feature field-installable connectors allowing quick, tool-assisted assembly and maintenance directly in the field without the need for factory pre-termination. These mounts provide safe, organized access points for power distribution in systems such as vehicles, solar installations, and industrial equipment. They ensure stable connections, reduce wire strain, and simplify system upgrades or repairs. In solar setups, they connect panels to controllers or batteries; in vehicles, they power accessories like lights and radios.
Circular DC
Field Installable
Pin 2.0mm Diameter
Used in automotive, marine, solar, industrial
Related links
- RS PRO Straight DC Jack 3A 500V dc Nickel, IP67
- RS PRO Straight DC Jack 7A 500V dc Nickel, IP67
- Lumberg 24V dc length 46.5 mm, Nickel Plated
- Lumberg 24V dc length 46.5 mm, Nickel Plated
- Lumberg 34V Nickel
- Siemens SIRIUS ACT 3SU11 500 V ac IP66 IP69K,
- RS PRO Straight DC Socket 3A Panel Mount, Tin over Nickel
- RS PRO Straight DC Jack 2A Cable, Nickel Plated
