RS PRO Straight DC Jack 3A, 500 V ac, 500V dc, Panel, Nickel, IP67
- RS Stock No.:
- 707-062
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP959.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,198.53
(exc. VAT)
PHP1,342.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,198.53 | - |
| 10 + | PHP1,102.60 | PHP959.30 |
*price indicative
- RS Stock No.:
- 707-062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DC Power Connector | |
| DC Power Connector Type | DC Jack | |
| Current | 3A | |
| Orientation | Straight | |
| Voltage | 500V ac, 500V ac | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Pin Diameter | 2.5mm | |
| Contact Plating | Nickel | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DC Power Connector | ||
DC Power Connector Type DC Jack | ||
Current 3A | ||
Orientation Straight | ||
Voltage 500V ac, 500V ac | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Pin Diameter 2.5mm | ||
Contact Plating Nickel | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO DC Power Connectors are components used to securely connect and manage direct current (DC) power through panels or enclosures. They provide safe, organized access points for power distribution in systems such as vehicles, solar setups, and industrial equipment. Common types include DC jacks, USB ports, voltmeters, and switches. These mounts ensure stable connections, reduce wire strain, and simplify maintenance. In solar applications, they link panels to controllers or batteries, while in vehicles they power accessories like lights and radios. Their durability, ease of installation, and compatibility with standard devices make them essential for efficient DC power management.
Circular DC
Pin 2.0mm Diameter
Used in automotive, marine, solar, industrial
Related links
- RS PRO Straight DC Jack 3A 500V dc Nickel, IP67
- RS PRO Straight DC Jack 7A 500V dc Nickel, IP67
- Lumberg 24V dc length 46.5 mm, Nickel Plated
- Lumberg 24V dc length 46.5 mm, Nickel Plated
- Lumberg 34V Nickel
- Siemens SIRIUS ACT 3SU11 500 V ac IP66 IP69K,
- RS PRO Straight DC Socket 3A Panel Mount, Tin over Nickel
- RS PRO Straight DC Jack 2A Cable, Nickel Plated
