RS PRO Straight DC Jack 7A, 500 V ac, 500V dc, Panel, Nickel, IP67
- RS Stock No.:
- 707-059
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,198.53
(exc. VAT)
PHP1,342.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 33 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,198.53 |
| 10 + | PHP1,102.60 |
*price indicative
- RS Stock No.:
- 707-059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| DC Power Connector Type | DC Jack | |
| Product Type | DC Power Connector | |
| Orientation | Straight | |
| Current | 7A | |
| Voltage | 500V ac, 500V ac | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Pin Diameter | 2.5mm | |
| Contact Plating | Nickel | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
DC Power Connector Type DC Jack | ||
Product Type DC Power Connector | ||
Orientation Straight | ||
Current 7A | ||
Voltage 500V ac, 500V ac | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Pin Diameter 2.5mm | ||
Contact Plating Nickel | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO DC Power Connectors are components used to securely connect and manage direct current (DC) power through panels or enclosures. They provide safe, organized access points for power distribution in systems such as vehicles, solar setups, and industrial equipment. Common types include DC jacks, USB ports, voltmeters, and switches. These mounts ensure stable connections, reduce wire strain, and simplify maintenance. In solar applications, they link panels to controllers or batteries, while in vehicles they power accessories like lights and radios. Their durability, ease of installation, and compatibility with standard devices make them essential for efficient DC power management.
Circular DC
C1 size
Panel Mount
Pin 2.5mm Diameter
Used in automotive, marine, solar, industrial
Related links
- RS PRO Straight DC Jack 3A 500V dc Nickel, IP67
- Siemens SIRIUS ACT 3SU11 500 V ac IP66 IP69K,
- Siemens 630A Tag Fuse NH4 500 V ac, 500V dc
- Siemens 160A NH Fuse NH00 500 V ac, 500V dc
- Siemens 800A NH Fuse NH4 500 V ac, 500V dc
- Siemens 63A NH Fuse NH000 500 V ac, 500V dc
- Siemens 1000A Tag Fuse NH4a 500 V ac, 500V dc
- Siemens 500A Tag Fuse NH4a 500 V ac, 500V dc
