Texas Instruments, DC/DC Power Supply Module 5-Channel 1.5 A 7V Input, 3V 29V Input, 660 kHz 5-Pin
- RS Stock No.:
- 252-5560
- Mfr. Part No.:
- PTN78000AAZ
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-5560
- Mfr. Part No.:
- PTN78000AAZ
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Output Power | 9W | |
| Maximum Switching Frequency | 660kHz | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 1.5A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 8.25mm | |
| Length | 18.92mm | |
| Maximum Input Voltage | 7V | |
| Series | PTN78000A | |
| Minimum Input Voltage | 29V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Output Power 9W | ||
Maximum Switching Frequency 660kHz | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 1.5A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 8.25mm | ||
Length 18.92mm | ||
Maximum Input Voltage 7V | ||
Series PTN78000A | ||
Minimum Input Voltage 29V | ||
Automotive Standard No | ||
Related links
- Texas Instruments PTN78000AAZ 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTN78000AAH 3V 29V Input DIP
- Texas Instruments 3V 9V Input Through Hole Module
- Texas Instruments PTN78060AAH 3V 9V Input Through
- Texas Instruments PTN78060WAD 7V Input Through Hole
- Texas Instruments 5.5V 18V Input DIP
- Texas Instruments 3.6V 3V Input Through Hole Module
- Texas Instruments PTH08080WAH 5.5V 18V Input DIP
