Recom R3M DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 274-5315
- Mfr. Part No.:
- R3M-2415D/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
PHP2,185.90
(exc. VAT)
PHP2,448.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,185.90 | - |
| 5 - 9 | PHP2,169.73 | - |
| 10 + | PHP2,153.57 | 1% |
*price indicative
- RS Stock No.:
- 274-5315
- Mfr. Part No.:
- R3M-2415D/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 600mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 56270h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 3W | |
| Package Type | Tube | |
| Depth | 10.2mm | |
| Weight | 2.7g | |
| Series | R3M | |
| Width | 9.1mm | |
| Length | 14.2mm | |
| Standards/Approvals | RoHS, EN550, MILHDBK17F, MILSTD810F | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Output Current 2 600mA | ||
Output Voltage 2 5V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 56270h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 3W | ||
Package Type Tube | ||
Depth 10.2mm | ||
Weight 2.7g | ||
Series R3M | ||
Width 9.1mm | ||
Length 14.2mm | ||
Standards/Approvals RoHS, EN550, MILHDBK17F, MILSTD810F | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R3M DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter -5 V dc/ 300 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
