Recom R3M DC/DC Converter, 12V dc/ 250 mA, 12V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5303
- Mfr. Part No.:
- R3M-1212S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5303
- Mfr. Part No.:
- R3M-1212S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 600mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 56270h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Tube | |
| Maximum Output Power | 3W | |
| Length | 14.2mm | |
| Width | 9.1mm | |
| Series | R3M | |
| Depth | 10.2mm | |
| Weight | 2.7g | |
| Standards/Approvals | MILSTD810F, EN550, RoHS, MILHDBK17F | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 250mA | ||
Output Current 2 600mA | ||
Output Voltage 2 5V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 56270h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type Tube | ||
Maximum Output Power 3W | ||
Length 14.2mm | ||
Width 9.1mm | ||
Series R3M | ||
Depth 10.2mm | ||
Weight 2.7g | ||
Standards/Approvals MILSTD810F, EN550, RoHS, MILHDBK17F | ||
Efficiency 84% | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter -12 V dc/ 125 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
