Recom R3M DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP49,940.58

(exc. VAT)

PHP55,933.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP49,940.58PHP2,497.029

*price indicative

RS Stock No.:
274-5314
Mfr. Part No.:
R3M-2415D/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

24V dc

Output Current 1

100mA

Output Current 2

600mA

Mount Type

Surface

Output Voltage 2

5V dc

Input Ratio

4:1

MTBF

56270h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

Tube

Weight

2.7g

Standards/Approvals

RoHS, EN550, MILHDBK17F, MILSTD810F

Length

14.2mm

Width

9.1mm

Series

R3M

Depth

10.2mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy