TRACO POWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 1.25 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40
- RS Stock No.:
- 249-7384
- Distrelec Article No.:
- 302-64-355
- Mfr. Part No.:
- THN 30-7222WIR
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP6,574.94
(exc. VAT)
PHP7,363.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) shipping from November 12, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,574.94 |
*price indicative
- RS Stock No.:
- 249-7384
- Distrelec Article No.:
- 302-64-355
- Mfr. Part No.:
- THN 30-7222WIR
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.25A | |
| Output Current 2 | -1250mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | THN 30WIR | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.25A | ||
Output Current 2 -1250mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series THN 30WIR | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR DC/DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR DC/DC Converter 160V dc Input PCB
