TRACO POWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 1.25 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP64,850.49

(exc. VAT)

PHP72,632.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP64,850.49PHP6,485.049

*price indicative

RS Stock No.:
249-7383
Mfr. Part No.:
THN 30-7222WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

1.25A

Output Current 2

-1250mA

Mount Type

PCB

Output Voltage 2

12V dc

Input Ratio

4:1

MTBF

420800h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

30W

Package Type

Metal

Standards/Approvals

RoHS

Length

25.4mm

Depth

9.9mm

Series

THN 30WIR

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

Efficiency

90%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. This ultra wide product has 4:1 input voltage range 9-36, 18-75, 36-160 Vdc with an output power of 30 watts.

Shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference

Provides up to 91% efficiency also can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling

Up to 3000 Vdc i/o isolation

Remote on/off and trim function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy