TRACO POWER THN 30WIR Isolated DC-DC Converter, 24V dc/ 625 mA, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP52,132.00

(exc. VAT)

PHP58,387.84

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Tube(s)
Per Tube
Per Unit*
1 +PHP52,132.00PHP5,213.20

*price indicative

RS Stock No.:
249-7387
Mfr. Part No.:
THN 30-7225WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

625mA

Output Current 2

-625mA

Output Voltage 2

24V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

2

Output Voltage Adjustment Range

20 %

Isolation Voltage

3kV dc

Number of Pins

6

Package Type

Metal

Maximum Output Power

30W

Standards/Approvals

RoHS

Length

25.4mm

Series

THN 30WIR

Depth

9.9mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. ultra wide 4:1 input voltage range 9-36, 18-75, 36-160 Vdc with an output power of 30 watts.

Shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference

Provides up to 91% efficiency also can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling

Up to 3000 Vdc i/o isolation

Remote on/off and trim function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy