TRACO POWER THN 30WIR DC/DC Converter, 24V dc/ 1.25 A, 160V dc Input, 36V Input 30 W, PCB, 65 °C Max Temp -40 °C Min
- RS Stock No.:
- 249-7382
- Distrelec Article No.:
- 302-64-354
- Mfr. Part No.:
- THN 30-7215WIR
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP5,130.09
(exc. VAT)
PHP5,745.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 23, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP5,130.09 |
*price indicative
- RS Stock No.:
- 249-7382
- Distrelec Article No.:
- 302-64-354
- Mfr. Part No.:
- THN 30-7215WIR
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Series | THN 30WIR | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Series THN 30WIR | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series DC-DC Converter, 36 to 160V DC Input Voltage Range, 30W - THN 30-7215WIR
Features & Benefits
Applications
Can it handle extreme temperatures?
Does it provide overvoltage protection?
Is it suitable for PCB mounting?
Does it meet safety standards for railway use?
Related links
- TRACOPOWER THN 30WIR DC/DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 75V dc Input PCB
