TRACO POWER THN 30WIR DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 249-7350
- Mfr. Part No.:
- THN 30-2423WIR
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP41,392.80
(exc. VAT)
PHP46,359.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP41,392.80 | PHP4,139.28 |
*price indicative
- RS Stock No.:
- 249-7350
- Mfr. Part No.:
- THN 30-2423WIR
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Output Current 2 | -1000mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Series | THN 30WIR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Output Current 2 -1000mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Series THN 30WIR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 30W - THN 30-2423WIR
Features & Benefits
Applications
Can it operate in extreme temperatures?
Is it suitable for sensitive electronic equipment?
Related links
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR DC/DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C Min
