TDK-Lambda CC-E DC/DC Converter, 5V dc/, 3.3V dc Input, 2.97V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 237-7408
- Mfr. Part No.:
- CC1R5-0305SF-E
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP589.49
(exc. VAT)
PHP660.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP589.49 |
*price indicative
- RS Stock No.:
- 237-7408
- Mfr. Part No.:
- CC1R5-0305SF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.3V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | 6V dc | |
| Mount Type | PCB | |
| Output Voltage Adjustment Range | 4.75 → 6 V dc | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 1.5W | |
| Standards/Approvals | RoHS CE UKCA | |
| Weight | 3.2g | |
| Depth | 16.6mm | |
| Series | CC-E | |
| Length | 8.5mm | |
| Width | 16.51mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.76% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.3V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 2 300mA | ||
Output Voltage 2 6V dc | ||
Mount Type PCB | ||
Output Voltage Adjustment Range 4.75 → 6 V dc | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 1.5W | ||
Standards/Approvals RoHS CE UKCA | ||
Weight 3.2g | ||
Depth 16.6mm | ||
Series CC-E | ||
Length 8.5mm | ||
Width 16.51mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.76% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 2.97 to 5.5 V dc. It has maximum output power 1.5 W.
PCB mount
Operating temperature range -40 to 85°C
Terminal style DIP
Related links
- TDK-Lambda CC-E DC/DC Converter 3.3V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 3.3V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 3.3V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface
- TDK-Lambda CC-E DC/DC Converter 9V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
