TDK-Lambda CC-E DC/DC Converter, 5V dc/, 3.3V dc Input, 2.97V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

PHP589.49

(exc. VAT)

PHP660.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP589.49

*price indicative

RS Stock No.:
237-7409
Mfr. Part No.:
CC1R5-0305SR-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

3.3V dc

Minimum Input Voltage

2.97V

Output Current 2

300mA

Output Voltage 2

6V dc

Mount Type

PCB

Output Voltage Adjustment Range

4.75 → 6 V dc

Ripple and Noise

120mV

Isolation Voltage

500V dc

Maximum Output Power

1.5W

Width

16.51mm

Series

CC-E

Length

8.8mm

Weight

3.2g

Standards/Approvals

RoHS CE UKCA

Depth

16.6mm

Efficiency

0.76%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 2.97 to 5.5 V dc. It has maximum output power 1.5 W.

PCB mount

Operating temperature range -40 to 85°C

Terminal style SMD

Related links