TDK-Lambda CC-E DC/DC Converter, 5V dc/, 3.3V dc Input, 2.97V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

PHP695.65

(exc. VAT)

PHP779.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP695.65

*price indicative

RS Stock No.:
237-7411
Mfr. Part No.:
CC3-0305SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.3V dc

Output Current 2

600mA

Output Voltage 2

6V dc

Mount Type

PCB

Output Voltage Adjustment Range

4.75 → 6 V dc

Ripple and Noise

120mV

Isolation Voltage

500V dc

Maximum Output Power

3W

Length

8.5mm

Depth

16.6mm

Standards/Approvals

RoHS CE UKCA

Series

CC-E

Width

22.86mm

Weight

4.5g

Efficiency

0.76%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 2.97 to 5.5 V dc. It has maximum output power 3 W.

PCB mount

Operating temperature range -40 to 85°C

Terminal style DIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy