TDK-Lambda CC-E DC/DC Converter, 12V dc/ 450 mA, 24V dc Input, 18V Input 10.8 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 237-7407
- Mfr. Part No.:
- CC10-2412DF-E
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP1,886.51
(exc. VAT)
PHP2,112.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,886.51 |
*price indicative
- RS Stock No.:
- 237-7407
- Mfr. Part No.:
- CC10-2412DF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 450mA | |
| Output Current 2 | 450mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 12V dc | |
| Output Voltage Adjustment Range | -11.4 → -15 V dc, 11.4 → 15 V dc | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 10.8W | |
| Standards/Approvals | RoHS CE UKCA | |
| Depth | 22.6mm | |
| Series | CC-E | |
| Width | 35.56mm | |
| Length | 8.5mm | |
| Weight | 10g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 450mA | ||
Output Current 2 450mA | ||
Mount Type PCB | ||
Output Voltage 2 12V dc | ||
Output Voltage Adjustment Range -11.4 → -15 V dc, 11.4 → 15 V dc | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 10.8W | ||
Standards/Approvals RoHS CE UKCA | ||
Depth 22.6mm | ||
Series CC-E | ||
Width 35.56mm | ||
Length 8.5mm | ||
Weight 10g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 18 to 36 V dc. It has maximum output power 10.8 W.
PCB mount
Operating temperature range -40 to 85°C
Terminal style DIP
Related links
- TDK-Lambda CC-E DC/DC Converter 12V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 250 mA 22.8V Input 6 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
