TDK-Lambda CC-E DC/DC Converter, 3.3V dc/, 24V dc Input, 18V Input 8.25 W, PCB, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

PHP1,810.40

(exc. VAT)

PHP2,027.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,810.40

*price indicative

RS Stock No.:
237-7406
Mfr. Part No.:
CC10-2403SF-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 2

2.5A

Output Voltage 2

3.6V dc

Mount Type

PCB

Ripple and Noise

120mV

Output Voltage Adjustment Range

3.15 → 3.6 V dc

Isolation Voltage

500V dc

Maximum Output Power

8.25W

Series

CC-E

Width

35.56mm

Standards/Approvals

CE, CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, RoHS, UKCA, UL60950-1, UL62368-1

Weight

10g

Length

8.5mm

Depth

22.6mm

Efficiency

0.84%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 18 to 36 V dc. It has maximum output power 8.25 W.

PCB mount

Operating temperature range -40 to 85°C

Terminal style DIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy