TDK-Lambda CC-E DC/DC Converter, 12V dc/ 450 mA, 12V dc Input, 9V Input 10.8 W, PCB, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

PHP2,031.30

(exc. VAT)

PHP2,275.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,031.30

*price indicative

RS Stock No.:
237-7405
Mfr. Part No.:
CC10-1212DR-E
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

450mA

Output Current 2

450mA

Output Voltage 2

12V dc

Mount Type

PCB

Output Voltage Adjustment Range

-11.4 → -15 V dc, 11.4 → 15 V dc

Ripple and Noise

120mV

Isolation Voltage

500V dc

Maximum Output Power

10.8W

Depth

22.6mm

Length

8.8mm

Width

35.56mm

Series

CC-E

Standards/Approvals

CSA60950-1 EN60950-1 UL60950-1 CSA62368-1 EN62368-1 UL62368-1, UKCA, RoHS, CE

Weight

10g

Maximum Operating Temperature

85°C

Efficiency

0.86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK- Lambda CC-E series DC DC converters has input voltage range 9 to 18 V dc. It has maximum output power 10.8 W.

PCB mount

Operating temperature range -40 to 85°C

Terminal style SMD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy