TRACO POWER TRI 10 Isolated DC-DC Converter, 3.3V dc/ 2.7 A, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,884.05

(exc. VAT)

PHP4,350.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP3,884.05
5 - 9PHP3,690.10
10 - 24PHP3,534.75
25 - 49PHP3,417.97
50 +PHP3,301.16

*price indicative

RS Stock No.:
189-5216
Mfr. Part No.:
TRI 10-1210
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2.7A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3817000h

Isolation Voltage

7kV dc

Number of Pins

7

Maximum Output Power

10W

Package Type

DIP

Width

20.3mm

Standards/Approvals

No

Series

TRI 10

Length

31.8mm

Depth

12mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy