TRACO POWER TRI 10 Isolated DC-DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

PHP4,011.44

(exc. VAT)

PHP4,492.81

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP4,011.44-
5 - 9PHP3,811.094%
10 - 24PHP3,651.438%
25 - 49PHP3,530.3611%
50 +PHP3,410.3714%

*price indicative

RS Stock No.:
189-5152
Mfr. Part No.:
TRI 10-1223
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

3817000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

7kV dc

Maximum Output Power

10W

Package Type

DIP

Depth

12mm

Series

TRI 10

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy