TRACO POWER TEL 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

PHP2,158.27

(exc. VAT)

PHP2,417.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,158.27

*price indicative

RS Stock No.:
187-5059
Mfr. Part No.:
TEL 10-1223
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1kV dc

Package Type

DIP-16

Maximum Output Power

10W

Width

13.7mm

Standards/Approvals

No

Length

23.8mm

Series

TEL 10

Depth

8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Wide 2:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Current limitation and protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy