TRACO POWER TRI 10 Isolated DC-DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 189-5135
- Mfr. Part No.:
- TRI 10-1222
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,867.69
(exc. VAT)
PHP5,451.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,867.69 |
| 5 - 9 | PHP4,624.57 |
| 10 - 24 | PHP4,430.83 |
| 25 - 49 | PHP4,283.92 |
| 50 + | PHP4,138.32 |
*price indicative
- RS Stock No.:
- 189-5135
- Mfr. Part No.:
- TRI 10-1222
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 3817000h | |
| Isolation Voltage | 7kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 31.8mm | |
| Series | TRI 10 | |
| Depth | 12mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 3817000h | ||
Isolation Voltage 7kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 31.8mm | ||
Series TRI 10 | ||
Depth 12mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 144 – 288 mW
High efficiency up to 88%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER TRI 10 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRI 10 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER TRI 10 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER THL 10 DC/DC Converter 18V dc Input PCB
- TRACO POWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER TRI 15 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER TRI 20 Isolated DC-DC Converter 18V dc Input Through Hole, 76 °C Max Temp
