XP Power RDE03 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-3189
Mfr. Part No.:
RDE0324S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

3W

Package Type

SIP

Width

20.3mm

Series

RDE03

Standards/Approvals

No

Length

31.8mm

Depth

12mm

Maximum Operating Temperature

105°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Regulated Single & Dual Output

Wide 4:1 Input Range

Covers 72 & 110 VDC for Rail Applications

3000 VAC Isolation

Operating Temperature -40 °C to +105 °C

No External Filter Required

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy