XP Power RDE03 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 172-3095
- Mfr. Part No.:
- RDE0324S05
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3095
- Mfr. Part No.:
- RDE0324S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Width | 20.3mm | |
| Depth | 12mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | RDE03 | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Width 20.3mm | ||
Depth 12mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series RDE03 | ||
Maximum Operating Temperature 105°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
Related links
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power JTE DC/DC Converter 36V dc Input Through Hole
- XP Power IZ DC/DC Converter 18V dc Input Through Hole
- XP Power IB DC/DC Converter 9V Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
- XP Power IV DC/DC Converter 9V Input Through Hole 7-Pin
