XP Power RDE03 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 172-3100
- Mfr. Part No.:
- RDE0348S05
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3100
- Mfr. Part No.:
- RDE0348S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Depth | 12mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Series | RDE03 | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Depth 12mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Series RDE03 | ||
Maximum Operating Temperature 105°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
Related links
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min Temp
- XP Power ISU03 DC/DC Converter 75V dc Input Surface
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power ITP DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power JTE03 DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- XP Power JTK DC/DC Converter 75V dc Input Through Hole
