TRACO POWER TIM 2 Isolated DC-DC Converter, 12V dc/ 83 mA, 12V dc Input, 4.5V Input 2 W, Surface, +105 °C Max Temp -40

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,853.45

(exc. VAT)

PHP3,195.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP2,853.45-
5 - 9PHP2,752.803%
10 - 24PHP2,652.217%
25 - 49PHP2,548.2710%
50 +PHP2,444.2114%

*price indicative

RS Stock No.:
152-6958
Mfr. Part No.:
TIM 2-0922SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Surface

Output Voltage 2

-12V dc

Input Ratio

1:12

Number of Outputs

2

MTBF

6810000h

Number of Pins

16

Isolation Voltage

5kV ac

Maximum Output Power

2W

Package Type

Surface Mount

Depth

10.5mm

Series

TIM 2

Standards/Approvals

No

Width

14.4mm

Length

24.3mm

Maximum Operating Temperature

+105°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy