TRACO POWER TIM 2 Isolated DC-DC Converter, 12V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, Through Hole, +105 °C Max Temp

Get a bulk buy discount

Add 5 more to save PHP450.05

View bulk pricing options

Subtotal (1 unit)*

PHP2,585.16

(exc. VAT)

PHP2,895.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP2,585.16-
5 - 9PHP2,495.15PHP450.05
10 - 24PHP2,402.86PHP1,823.00
25 - 49PHP2,309.90PHP6,881.50
50 +PHP2,214.42PHP18,537.00

*price indicative

RS Stock No.:
152-6923
Mfr. Part No.:
TIM 2-0912
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

167mA

Mount Type

Through Hole

MTBF

6809000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

5kV ac

Maximum Output Power

2W

Package Type

DIP

Series

TIM 2

Width

14.4mm

Standards/Approvals

No

Length

24.3mm

Depth

10.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy