TRACO POWER TIM 3.5 Isolated DC-DC Converter, 12V dc/ 146 mA, 12V dc Input, 4.5V Input 3.5 W, Surface, 90 °C Max Temp
- RS Stock No.:
- 152-6915
- Mfr. Part No.:
- TIM 3.5-0922SM
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save PHP829.00
View bulk pricing optionsSubtotal (1 unit)*
PHP3,315.34
(exc. VAT)
PHP3,713.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,315.34 | - |
| 5 - 9 | PHP3,149.54 | PHP829.00 |
| 10 - 24 | PHP2,984.81 | PHP3,305.30 |
| 25 - 49 | PHP2,817.89 | PHP12,436.25 |
| 50 + | PHP2,705.94 | PHP30,470.00 |
*price indicative
- RS Stock No.:
- 152-6915
- Mfr. Part No.:
- TIM 3.5-0922SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 146mA | |
| Output Current 2 | 146mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 5040000h | |
| Number of Outputs | 2 | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3.5W | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Depth | 10.5mm | |
| Length | 24.3mm | |
| Series | TIM 3.5 | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 146mA | ||
Output Current 2 146mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 5040000h | ||
Number of Outputs 2 | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 3.5W | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Depth 10.5mm | ||
Length 24.3mm | ||
Series TIM 3.5 | ||
Maximum Operating Temperature 90°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TIM 3.5 DC/DC Converter 12V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TIM 3.5 DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TIM 3.5 DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TIM 3.5 DC/DC Converter 12V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TIM 3.5 DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TIM 3.5 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TIM 3.5 DC/DC Converter 75V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TIM 3.5 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
