TRACO POWER TIM 3.5 Isolated DC-DC Converter, 15V dc/ 117 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 90 °C Max Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,939.84

(exc. VAT)

PHP3,292.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP2,939.84-
5 - 9PHP2,836.813%
10 - 24PHP2,732.147%
25 - 49PHP2,625.7310%
50 +PHP2,518.1814%

*price indicative

RS Stock No.:
152-6906
Mfr. Part No.:
TIM 3.5-1223
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

117mA

Output Current 2

117mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

5041000h

Isolation Voltage

5kV ac

Number of Pins

7

Maximum Output Power

3.5W

Package Type

DIP

Depth

10.2mm

Length

24.3mm

Standards/Approvals

No

Series

TIM 3.5

Width

14.4mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy