TRACO POWER TIM 3.5 DC/DC Converter, 15V dc/ 117 mA, 36V dc Input, 18V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP23,657.04

(exc. VAT)

PHP26,495.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1PHP23,657.04PHP2,365.704
2 - 3PHP23,136.58PHP2,313.658
4 +PHP22,639.79PHP2,263.979

*price indicative

RS Stock No.:
152-6849
Mfr. Part No.:
TIM 3.5-2423SM
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

117mA

Output Current 2

117mA

Output Voltage 2

-15V dc

Mount Type

Surface

Number of Outputs

2

MTBF

5041000h

Number of Pins

16

Isolation Voltage

5kV ac

Maximum Output Power

3.5W

Package Type

Surface Mount

Depth

10.5mm

Series

TIM 3.5

Width

14.4mm

Standards/Approvals

No

Length

24.3mm

Efficiency

82%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy