Microchip TC766 DC/DC Converter, -4.3V dc/ 20 mA Output, 10V dc Input, 1.5V Input, 70 °C Max Temp 0 °C Min Temp
- RS Stock No.:
- 598-688
- Mfr. Part No.:
- TC7660HCPA
- Manufacturer:
- Microchip
Subtotal (1 box of 540 units)*
PHP40,728.42
(exc. VAT)
PHP45,615.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 540 + | PHP75.423 | PHP40,728.42 |
*price indicative
- RS Stock No.:
- 598-688
- Mfr. Part No.:
- TC7660HCPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DC/DC Converter | |
| Output Voltage | -4.3V dc | |
| Maximum Input Voltage | 10V dc | |
| Minimum Input Voltage | 1.5V | |
| Output Current | 20mA | |
| Length | 4.9mm | |
| Depth | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | TC766 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DC/DC Converter | ||
Output Voltage -4.3V dc | ||
Maximum Input Voltage 10V dc | ||
Minimum Input Voltage 1.5V | ||
Output Current 20mA | ||
Length 4.9mm | ||
Depth 1.75mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series TC766 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TH
The Microchip Charge pump DC-to-DC voltage converter designed to generate negative voltage from a positive input without using inductors. Its a high-frequency upgrade to the classic TC7660, offering improved efficiency and reduced electromagnetic interference. With minimal external components and pin compatibility with the original, its ideal for compact, battery-powered systems like RS-232 power supplies and data acquisition devices.
Pin compatible with 7660, high-frequency performance DC-to-DC converter
Low cost, only two low-value external capacitors required
Related links
- Microchip TC766 DC/DC Converter 10V dc Input 70 °C Max Temp 0 °C Min Temp
- Microchip TC766 DC/DC Converter 10V dc Input 85 °C Max Temp -40 °C Min Temp
- ROHM BD7220FV-CE2 5.5 V to 5.5V Input 1.5V Output, SSOP 20-Pin
- Murata Power Solutions CRE1 DC/DC Converter 21.6V dc Input, +70 °C Max Temp 0 °C Min Temp
- Infineon TDA387400000AUMA1 4.3V QFN
- Recom RPMH-0.5 DC/DC Converter 65V Input 105 °C Max Temp -40 °C Min Temp
- Siemens SITOP PSU400M DC/DC Converter 900V dc Input 70 °C Max Temp -25 °C Min Temp
- Murata Power Solutions NMF DC/DC Converter 5V dc Input Through Hole, 70 °C Max Temp 0
