Microchip TC766 DC/DC Converter, -4.3V dc/ 20 mA Output, 10V dc Input, 1.5V Input, 70 °C Max Temp 0 °C Min Temp
- RS Stock No.:
- 598-316
- Mfr. Part No.:
- TC7660COA713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP182,866.20
(exc. VAT)
PHP204,811.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP55.414 | PHP182,866.20 |
*price indicative
- RS Stock No.:
- 598-316
- Mfr. Part No.:
- TC7660COA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DC/DC Converter | |
| Output Voltage | -4.3V dc | |
| Maximum Input Voltage | 10V dc | |
| Minimum Input Voltage | 1.5V | |
| Output Current | 20mA | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.75mm | |
| Length | 4.9mm | |
| Series | TC766 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DC/DC Converter | ||
Output Voltage -4.3V dc | ||
Maximum Input Voltage 10V dc | ||
Minimum Input Voltage 1.5V | ||
Output Current 20mA | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Depth 1.75mm | ||
Length 4.9mm | ||
Series TC766 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TH
The Microchip Charge pump DC-to-DC voltage converter designed to generate negative or doubled voltages from a positive input supply. It operates without inductors, relying on just two external capacitors, which simplifies design and minimizes electromagnetic interference. With an input range from 1.5 V to 10 V, it efficiently converts voltages for low-power analog and digital systems. The device includes an internal oscillator (typically 10 kHz), and supports operation below that frequency for reduced supply current.
Excellent power efficiency is 98%
Only two external capacitors required
RS-232 negative power supply
Related links
- Microchip TC766 DC/DC Converter 10V dc Input 70 °C Max Temp 0 °C Min Temp
- Microchip TC766 DC/DC Converter 10V dc Input 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions CRE1 DC/DC Converter 21.6V dc Input, +70 °C Max Temp 0 °C Min Temp
- Murata Power Solutions NMF DC/DC Converter 5.25 V dc/ Through Hole, +70 °C Max Temp 0 °C
- Murata Power Solutions NMS DC/DC Converter 5.5 V dc/ Through Hole, +70 °C Max Temp 0 °C
- Murata Power Solutions NMD DC/DC Converter 5.5 V dc/ Through Hole, +70 °C Max Temp 0 °C
- ROHM BD7220FV-CE2 5.5 V to 5.5V Input 1.5V Output, SSOP 20-Pin
- Murata Power Solutions NMF DC/DC Converter 5V dc Input Through Hole, 70 °C Max Temp 0
