Microchip TC766 DC/DC Converter, -4.3V dc/ 20 mA Output, 10V dc Input, 1.5V Input, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 598-407
- Mfr. Part No.:
- TC7660HEPA
- Manufacturer:
- Microchip
Subtotal (1 box of 540 units)*
PHP48,060.00
(exc. VAT)
PHP53,827.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 540 + | PHP89.00 | PHP48,060.00 |
*price indicative
- RS Stock No.:
- 598-407
- Mfr. Part No.:
- TC7660HEPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DC/DC Converter | |
| Output Voltage | -4.3V dc | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 10V dc | |
| Output Current | 20mA | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Series | TC766 | |
| Depth | 1.75mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DC/DC Converter | ||
Output Voltage -4.3V dc | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 10V dc | ||
Output Current 20mA | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Series TC766 | ||
Depth 1.75mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
The Microchip Charge pump DC-to-DC voltage converter designed to generate negative voltage from a positive input without using inductors. Its a high-frequency upgrade to the classic TC7660, offering improved efficiency and reduced electromagnetic interference. With minimal external components and pin compatibility with the original, its ideal for compact, battery-powered systems like RS-232 power supplies and data acquisition devices.
Pin compatible with 7660, high-frequency performance DC-to-DC converter
Low cost, only two low-value external capacitors required
Related links
- Microchip TC766 DC/DC Converter 10V dc Input 85 °C Max Temp -40 °C Min Temp
- Microchip TC766 DC/DC Converter 10V dc Input 70 °C Max Temp 0 °C Min Temp
- Weidmüller ACT20P Series Signal Conditioner Current Output 60 V dc Supply
- Eaton MTL Series Signal Conditioner Current/Voltage Output 32 V dc Supply
- BALLUFF BAE Series Signal Conditioner PNP Output 30 V dc Supply
- Solartron Metrology Signal Conditioner Current/Voltage Output 30 V dc Supply
- RS PRO Signal Conditioner Current/Voltage Output 30 V dc Supply
- Motrona GV Series Signal Conditioner Push Pull Output 30 V dc Supply
