RS Better World

TRACO POWER TEN 30UIR DC/DC Converter, 15V dc/ 6 A, 160V Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

PHP60,072.97

(exc. VAT)

PHP67,281.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP60,072.97PHP6,007.297

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
589-885
Mfr. Part No.:
TEN 30-3623UIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

160V

Output Current 1

6A

Output Current 2

1.25A

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

12:1

MTBF

689800h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

7

Isolation Voltage

3kV

Package Type

Metal case

Maximum Output Power

30W

Depth

10.2mm

Length

50.8mm

Standards/Approvals

EN 45545-2, EN 50155, EN 61373, EN 62368-1, IEC 62368-1, UL 62368-1

Width

25.4mm

Series

TEN 30UIR

Weight

35g

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TRACOPOWER High-performance DC to DC converter with an ultra-wide 12:1 input voltage range and a power output of 30 watt. It is housed in a compact and fully encapsulated 2 x 1 inch casing for maximum reliability and efficient cooling. A dedicated holdup capacitor connection allows the device to meet extended holdup-time requirements without bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for mechanical shock and vibration resistance, and EN 45545-2 certified for fire behaviour. The converter also complies with IEC EN UL 62368-1 safety standards, making it suitable for demanding industrial environments.

Dedicated holdup capacitor connection

Fully encapsulated design

3000 VDC input to output isolation

Remote on/off and trim function

Protection against short-circuit (SCP), overvoltage (OVP), and over temperature (OTP)

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy