MPS Converter, 810 mV, 45V/ 500 mA, 6-Pin TSOT-23-6
- RS Stock No.:
- 337-184
- Mfr. Part No.:
- MP2456GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP421.55
(exc. VAT)
PHP472.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 490 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP84.31 | PHP421.55 | - |
| 50 - 95 | PHP80.12 | PHP400.60 | 4% |
| 100 + | PHP74.186 | PHP370.93 | 12% |
*price indicative
- RS Stock No.:
- 337-184
- Mfr. Part No.:
- MP2456GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 810mV, 45mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Output Current 1 | 500mA | |
| Package Type | TSOT-23-6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 810mV, 45mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Output Current 1 500mA | ||
Package Type TSOT-23-6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with a built in power MOSFET. It achieves a 0.5A Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cyclebycycle current limiting and thermal shutdown.
Fixed 1.2MHz frequency
Thermal shutdown
Cycle by cycle over current protection
Wide 4.5V to 50V operating input range
Related links
- MPS Converter 45V/ 500 mA, 6-Pin TSOT-23-6
- MPS Converter 15V/ 1.2 A, 6-Pin TSOT-23-6
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 5V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 4.5V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 4.5V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 30V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 22.8V/ 3 A, 8-Pin TSOT-23-8
