MPS Converter, 810 mV, 15V/ 1.2 A, 6-Pin TSOT-23-6
- RS Stock No.:
- 337-165
- Mfr. Part No.:
- MP2359DJ-LF-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP743.60
(exc. VAT)
PHP832.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 485 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP148.72 | PHP743.60 |
| 50 - 95 | PHP141.214 | PHP706.07 |
| 100 + | PHP130.914 | PHP654.57 |
*price indicative
- RS Stock No.:
- 337-165
- Mfr. Part No.:
- MP2359DJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 810mV, 15mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 1.2A | |
| Number of Pins | 6 | |
| Package Type | TSOT-23-6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 810mV, 15mV | ||
Number of Outputs 1 | ||
Output Current 1 1.2A | ||
Number of Pins 6 | ||
Package Type TSOT-23-6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with a built in power MOSFET. It achieves 1.2A Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle by cycle current limiting and thermal shutdown.
1.2A Peak output current
Stable with low ESR output ceramic capacitors
Up to 92% efficiency
0.1μA shutdown mode
Fixed 1.4MHz frequency
Thermal shutdown
Related links
- MPS Converter 15V/ 1.2 A, 6-Pin TSOT-23-6
- MPS Converter 45V/ 500 mA, 6-Pin TSOT-23-6
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS 1 Voltage Supervisor 6-Pin 2.33 V TSOT-23-6
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
- MPS Converter 5V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 4.5V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 4.5V/ 2 A 8-Pin TSOT-23-8
