MPS Converter, 800 mV, 4.5V/ 2 A, 2 MHz, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-146
- Mfr. Part No.:
- MP2324GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP340.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP674.65
(exc. VAT)
PHP755.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP134.93 | PHP674.65 | - |
| 50 - 95 | PHP128.122 | PHP640.61 | PHP340.40 |
| 100 + | PHP118.696 | PHP593.48 | PHP1,623.40 |
*price indicative
- RS Stock No.:
- 337-146
- Mfr. Part No.:
- MP2324GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 4.5mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 4.5mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency synchronous rectified step down switch mode converter with built in internal power MOSFETs. It offers a very Compact solution to achieve 2A continuous output current over a wide input supply range with excellent load and line regulation. It has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization.
Low quiescent current
High efficiency synchronous mode operation
Fixed 500kHz switching frequency
Frequency sync from 200kHz to 2MHz external clock
Power save mode at light load
