MPS Converter, 925 mV, 20V/ 3 A, 8-Pin SOIC-8N
- RS Stock No.:
- 337-132
- Mfr. Part No.:
- MP2307DN-LF-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP517.98
(exc. VAT)
PHP580.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 498 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP258.99 | PHP517.98 | - |
| 20 - 198 | PHP232.91 | PHP465.82 | 10% |
| 200 + | PHP214.925 | PHP429.85 | 17% |
*price indicative
- RS Stock No.:
- 337-132
- Mfr. Part No.:
- MP2307DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 925mV, 20mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | SOIC-8N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 925mV, 20mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type SOIC-8N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic synchronous buck regulator integrates 100mΩ MOSFETS that provide 3A of continuous load current over a wide operating input voltage of 4.75V to 23V. Current mode control provides fast transient response and cycle by cycle current limit. An adjustable soft start prevents inrush current at turn on and in shutdown mode, the supply current drops below 1μA. This device, available in an 8 pin SOIC package, provides a very Compact system solution with minimal Reliance on external components.
Programmable soft start
Stable with low ESR ceramic output capacitors
Fixed 340kHz frequency
Cycle by cycle over current protection
Input under voltage lockout
