MPS Converter, 790 mV, 33V/ 1 A, 1 MHz, 8-Pin QFN-8

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP358.30

(exc. VAT)

PHP401.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from May 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP179.15PHP358.30-
20 - 198PHP161.145PHP322.2910%
200 +PHP148.54PHP297.0817%

*price indicative

RS Stock No.:
337-182
Mfr. Part No.:
MP2452DD-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

790mV, 33mV

Product Type

Converter

Number of Outputs

1

Output Current 1

1A

Number of Pins

8

Package Type

QFN-8

Standards/Approvals

No

Maximum Switching Frequency

1MHz

COO (Country of Origin):
CN
The MPS International Ltd Step down switching regulator with integrated internal high side high voltage power MOSFET. It provides up to 1A highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step down applications in automotive input environment. A 1μA shutdown mode quiescent current allows use in battery powered applications.

500mΩ internal power MOSFET

1MHz fixed switching frequency

Internally compensated

Stable with ceramic output capacitors

Internal soft start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy