MPS Converter, 600mV/ 5 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-118
- Mfr. Part No.:
- MP2225GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP68,498.00
(exc. VAT)
PHP76,718.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP136.996 | PHP68,498.00 |
*price indicative
- RS Stock No.:
- 337-118
- Mfr. Part No.:
- MP2225GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 5A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 5A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High Efficiency Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 5A output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over current protection and thermal shut down.
2.4ms internal soft start time
1% reference accuracy at room temperature
Internal power save mode
OCP with hiccup mode
