MPS Converter, 800mV/ 2 A, 2 MHz, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-140
- Mfr. Part No.:
- MP2318GJ-P
- Manufacturer:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP734.00
(exc. VAT)
PHP822.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP146.80 | PHP734.00 | - |
| 50 - 95 | PHP139.468 | PHP697.34 | 4% |
| 100 + | PHP129.17 | PHP645.85 | 12% |
*price indicative
- RS Stock No.:
- 337-140
- Mfr. Part No.:
- MP2318GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 2A | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 2A | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency synchronous rectified step down switch mode converter with built in internal power MOSFETs. It offers a very Compact solution to achieve 2A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down.
Low quiescent current
High efficiency synchronous mode operation
Fixed 2MHz switching frequency
AAM power save mode
Internal soft start
OCP protection and hiccup
Thermal shutdown
