MPS Converter, 600 mV, 5.5V/ 1 A, 1.2 MHz, 8-Pin SOT-583

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP343.16

(exc. VAT)

PHP384.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
5 - 45PHP68.632PHP343.16
50 - 95PHP65.21PHP326.05
100 +PHP60.348PHP301.74

*price indicative

RS Stock No.:
337-111
Mfr. Part No.:
MP2181GTL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

600mV, 5.5mV

Number of Outputs

1

Number of Pins

8

Output Current 1

1A

Package Type

SOT-583

Standards/Approvals

No

Maximum Switching Frequency

1.2MHz

COO (Country of Origin):
CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant on time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.

Output adjustable from 0.6V

Up to 1A output current

100% duty on

Output discharge

VO OVP

External soft start control

Short circuit protection with hiccup mode

Related links