MPS Buck Converter, 606 mV, 2.7V/ 6 A, 2.2 MHz, 14-Pin QFN-14
- RS Stock No.:
- 337-105
- Mfr. Part No.:
- MP2167AGQE-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP85,205.00
(exc. VAT)
PHP95,430.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP170.41 | PHP85,205.00 |
*price indicative
- RS Stock No.:
- 337-105
- Mfr. Part No.:
- MP2167AGQE-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 606mV, 2.7mV | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Output Current 1 | 6A | |
| Package Type | QFN-14 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2.2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Converter | ||
Output Voltage 1 606mV, 2.7mV | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Output Current 1 6A | ||
Package Type QFN-14 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2.2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a configurable frequency synchronous step down converter. It can achieve up to 6A of continuous output current (IOUT) with Peak current control for excellent transient response and efficiency. Its operates from a 2.7V to 6V input voltage (VIN) range and generates an output voltage (VOUT) as low as 0.606V.
Internal compensation mode
External soft start
Power good indicator
Cycle by cycle over current protection
Related links
- MPS Buck Converter 2.7V/ 6 A 14-Pin QFN-14
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Buck Converter 13V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Converter 21V/ 6 A, 14-Pin QFN-14
- MPS Buck Converter 13V/ 3 A 8-Pin SOT-583
- MPS Buck Converter 4.2V/ 3 A 8-Pin SOT-583
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
