MPS Buck Boost Converter, 55V/ 3 A, 2 MHz, 14-Pin QFN-14
- RS Stock No.:
- 337-205
- Mfr. Part No.:
- MP3425DL-LF-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP504.80
(exc. VAT)
PHP565.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP252.40 | PHP504.80 |
| 20 - 198 | PHP227.205 | PHP454.41 |
| 200 + | PHP209.66 | PHP419.32 |
*price indicative
- RS Stock No.:
- 337-205
- Mfr. Part No.:
- MP3425DL-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Boost Converter | |
| Output Voltage 1 | 55V | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 14 | |
| Package Type | QFN-14 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Boost Converter | ||
Output Voltage 1 55V | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 14 | ||
Package Type QFN-14 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Current mode step up converter with a 3.5A, 90mΩ internal switch to provide a highly efficient regulator with fast response. It features a programmed frequency up to 2MHz allowing for easy filtering and low noise. An external compensation pin gives the user flexibility in setting loop dynamics, and operates with small, low ESR ceramic output capacitors. Soft start results in small inrush current and can be programmed with an external capacitor.
Uses tiny capacitors and inductors
Output voltage as high as 55V
Micro power shutdown <1μA
Thermal shutdown 160°C
Related links
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS Buck Boost Converter 600 kHz, 13-Pin QFN-13
- MPS Buck Converter 2.7V/ 6 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS MP3120DJ-LF-P, Buck Boost Converter 5V 6-Pin
- MPS Converter 21V/ 6 A, 14-Pin QFN-14
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS Buck Converter 13V/ 6.5 A 11-Pin QFN-11
