Recom RPA60-FW DC/DC Converter, 24V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 325-662
- Mfr. Part No.:
- RPA60-2424SFW/P
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP6,454.01
(exc. VAT)
PHP7,228.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,454.01 |
*price indicative
- RS Stock No.:
- 325-662
- Mfr. Part No.:
- RPA60-2424SFW/P
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 5997000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Package Type | DIP | |
| Maximum Output Power | 60W | |
| Length | 285mm | |
| Standards/Approvals | No | |
| Width | 27.6mm | |
| Series | RPA60-FW | |
| Depth | 19mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 5997000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Package Type DIP | ||
Maximum Output Power 60W | ||
Length 285mm | ||
Standards/Approvals No | ||
Width 27.6mm | ||
Series RPA60-FW | ||
Depth 19mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
The Recom DC/DC Converter are high power density, wide input voltage range 60W DC/DC converters in an industry standard 2 x 1 inch case size. Despite their small size, the RPA60-FW converters are fully specified devices with output currents up to 12Amps, up to 93% efficiency, no minimum load, UVLO, 1500VDC / 1 minute isolation, tight regulation and low ripple/noise figures. The trim Mable outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage. The converters are UL/IEC/EN60950 and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.
4:1 wide input voltage range
1.5kVDC / 1 minute isolation
UL/IEC/EN60950 and EN50155 certified
Efficiency up to 93.3%
OVP, OCP & OTP
+105°C max case temperature
Related links
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RPA60-FW DC/DC Converter 36V Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom FW Series DC/DC Converter 36V dc Input Board
