Recom RPA60-FW DC/DC Converter, 24V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 5 units)*

PHP24,781.90

(exc. VAT)

PHP27,755.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP24,781.90PHP4,956.38

*price indicative

RS Stock No.:
325-660
Distrelec Article No.:
304-46-258
Mfr. Part No.:
RPA60-2424SFW/P
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

5997000h

Output Voltage Adjustment Range

10 %

Isolation Voltage

1.5kV

Number of Pins

6

Maximum Output Power

60W

Package Type

DIP

Depth

19mm

Length

285mm

Series

RPA60-FW

Standards/Approvals

No

Width

27.6mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

93%

COO (Country of Origin):
TH
The Recom DC/DC Converter are high power density, wide input voltage range 60W DC/DC converters in an industry standard 2 x 1 inch case size. Despite their small size, the RPA60-FW converters are fully specified devices with output currents up to 12Amps, up to 93% efficiency, no minimum load, UVLO, 1500VDC / 1 minute isolation, tight regulation and low ripple/noise figures. The trim Mable outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage. The converters are UL/IEC/EN60950 and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.

4:1 wide input voltage range

1.5kVDC / 1 minute isolation

UL/IEC/EN60950 and EN50155 certified

Efficiency up to 93.3%

OVP, OCP & OTP

+105°C max case temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy