Recom FW Series DC/DC Converter, 24V dc/ 4.2 A, 36V dc Input, 9V dc Input 100 W, Board, 110 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 tube of 9 units)*

PHP70,997.85

(exc. VAT)

PHP79,517.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP70,997.85PHP7,888.65

*price indicative

RS Stock No.:
904-951
Mfr. Part No.:
RP100-2424SFW/P
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

4.2A

Mount Type

Board

Input Ratio

4:1

MTBF

743100h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Ripple and Noise

300mV Pk-Pk

Isolation Voltage

2.25kV dc

Number of Pins

6

Package Type

Module

Maximum Output Power

100W

Depth

11.5mm

Standards/Approvals

REACH

Weight

47.2g

Width

25.4mm

Series

FW Series

Length

50.8mm

Efficiency

94%

Maximum Operating Temperature

110°C

Maximum Switching Frequency

260kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC-DC Converter delivers reliable power conversion solutions with a 4:1 input range, supporting voltages from 9V to 36VDC, making it Ideal for various demanding environments and applications.

Wide operating temperature range of -40°C to +110°C

Efficiency up to 93%, enhancing energy savings

2.25kVDC isolation ensures device safety

Compact dimensions enable ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy