Cosel SUS DC/DC Converter, 12V dc/ 500 mA, 5V dc Input, 4.5V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

PHP1,622.09

(exc. VAT)

PHP1,816.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,622.09

*price indicative

RS Stock No.:
136-821
Mfr. Part No.:
SUS60512C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

6W

Length

31.6mm

Depth

13.2mm

Width

31.6mm

Weight

4g

Standards/Approvals

CE, RoHS

Series

SUS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy