Cosel SUS DC/DC Converter, 12V dc/ 500 mA, 48V dc Input, 48V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 137-054
- Mfr. Part No.:
- SUS64812C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP1,477.31
(exc. VAT)
PHP1,654.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,477.31 |
*price indicative
- RS Stock No.:
- 137-054
- Mfr. Part No.:
- SUS64812C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Width | 31.6mm | |
| Depth | 13.2mm | |
| Weight | 4g | |
| Length | 31.6mm | |
| Series | SUS | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Width 31.6mm | ||
Depth 13.2mm | ||
Weight 4g | ||
Length 31.6mm | ||
Series SUS | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUS DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1400 kHz,
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
