Cosel SUS DC/DC Converter, 5V dc/ 2 A, 5V dc Input, 4.5V dc Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp DIP

Subtotal (1 unit)*

PHP2,180.81

(exc. VAT)

PHP2,442.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,180.81

*price indicative

RS Stock No.:
130-390
Mfr. Part No.:
SUS100505C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

2A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

DIP

Length

39.2mm

Series

SUS

Width

39.2mm

Standards/Approvals

CE, RoHS

Weight

6g

Depth

13.2mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy